Texas Instruments DP83826 10/100Mbps PHY

Texas Instruments DP83826 10/100Mbps PHY offers low and deterministic latency and low power and supports 10BASE-Te, 100BASE-TX Ethernet protocols. These features help meet stringent requirements in real-time industrial Ethernet systems. The Texas Instruments DP83826 includes hardware bootstraps for fast link-up time, fast link-drop detection modes, and dedicated reference CLKOUT to clock synchronize other system modules. The two configurable Ethernet modes are BASIC standard Ethernet and ENHANCED Ethernet. BASIC standard Ethernet mode uses a common Ethernet pinout. ENHANCED Ethernet mode supports standard Ethernet mode and multiple industrial Ethernet Fieldbus applications with additional features and hardware bootstrap configuration.

Features

  • Low and deterministic latency
    • TX latency 40ns, RX latency 170ns
    • Deterministic latency over power cycles < ±2ns
    • Fixed phase XI to TX_CLK relationship < ±2ns
  • Robust and small system solution
    • Integrated circuitry for enhanced EMC
    • IEC 61000-4-2 ESD: ±8kV contact, ±15kV air
    • IEC 61000-4-4 EFT: ±4kV @ 5kHz, 100kHz
    • CISPR 22 conducted emissions Class B
    • CISPR 22 radiated emissions Class B
    • Fast link-drop < 10µs
    • Cable reach > 150 meters
    • Voltage mode line driver
    • Integrated terminations on the MAC interface
    • ±10% voltage tolerance
  • Two selectable pin modes in a single device
    • ENHANCED mode for additional features
    • BASIC mode for common Ethernet pinout
  • Low power consumption < 160mW
  • MAC interfaces: MII, RMII
  • Programmable energy-saving modes
    • Active sleep
    • Deep power-down
    • Wake-on-LAN (WoL)
  • Diagnostic tools: cable diagnostics, built-in self-test (BIST), loopback modes
  • Single, 3.3V power supply
  • I/O voltages: 1.8V or 3.3V
  • RMII back-to-back repeater mode
  • Operating temperature range
    • DP83826E –40°C to 105°C
    • DP83826I –40°C to 85°C
  • IEEE 802.3 compliant: 10BASE-Te, 100BASE-TX

Applications

  • Factory automation, robotics, and motion control
  • Motor drives
  • Grid infrastructure
  • Building automation
  • Industrial Ethernet Fieldbus

Simplified Application

Application Circuit Diagram - Texas Instruments DP83826 10/100Mbps PHY
Publicerad: 2020-02-04 | Uppdaterad: 2024-10-21