Texas Instruments DLPLCRC964EVM Evaluation Module

Texas Instruments DLPLCRC964EVM Evaluation Module offers a reference design for the DLPC964 DLP® LightCrafter™ controller architecture supporting the DLP991U DMD. The DLPLCRC964EVM receives high-speed bit-plane data from an external FPGA board and formats it before loading it into a DLPLCR99EVM for display on the DLP991U DMD. The TI DLPLCRC964EVM features 32 HSSI input data lanes with up to 3.6Gb/s per data lane.

Features

  • Controller EVM for the DLPLCR99EVM
  • 12HSS input Aurora 64B/66B data lanes at 10Gbps per lane
  • 32HSS DMD output data lanes at 3.6Gbps per data lane

Applications

  • Digital direct imaging (LDI)
  • Maskless lithography
  • Additive manufacturing and 3D printing
  • Industrial printing
  • Dynamic grayscale marking and coding
  • High-speed imaging and display

Kit Contents

  • Supported DMD EVM board (DLPLCR99EVM)
  • APPS FPGA board
  • Power supply
  • Type A to Micro-B USB cable

Layout

Texas Instruments DLPLCRC964EVM Evaluation Module

Block Diagram

Block Diagram - Texas Instruments DLPLCRC964EVM Evaluation Module

Hardware Components

Application Circuit Diagram - Texas Instruments DLPLCRC964EVM Evaluation Module
Publicerad: 2024-04-22 | Uppdaterad: 2024-06-05