Texas Instruments DLP4710EVM-LC DLP Light Control Evaluation Module
Texas Instruments DLP4710EVM-LC DLP® Light Control Evaluation Module (EVM) is an easy-to-use evaluation platform for the DLP4710. It provides various industrial applications like 3D scanning, 3D printing, medical imaging, and automated optical inspection (AOI). Texas Instruments DLP4710EVM-LC supports two configurable input triggers and one configurable output trigger to allow convenient synchronization with cameras, sensors, or other peripheral devices. The evaluation module features a DLP4710 (.47 1080p) digital micromirror device (DMD), 2 DLPC3479 display and light controllers, and a DLPA3005 PMIC/LED driver. It comes equipped with a production-ready optical engine and offers a compelling combination of resolution (full HD), brightness, speed, and programmability in a small form factor.Features
- DLP4710, DLP .47 1080p DMD
- DLPC3479, digital controller for the DLP4710 DMD
- DLPA3005, PMIC/LED driver for the DLP4710 DMD and DLPC3479 controller
- Production-ready RGB LED optical engine from Young Optics
- DLP4710, DLPC3479 configuration, and support firmware
Kit Contents
- DLP4710, DLP .47 1080p DMD
- DLPC3479, light control controller for the DLP4710 DMD
- DLPA3005, PMIC/LED driver for the DLP4710 DMD and DLPC3479 controller
- Production-ready RGB LED optical engine from Young Optics
- DLP4710, DLPC3479 configuration, and support firmware
- 1 USB cable
- 1 HDMI cable
Board Features
Publicerad: 2019-03-28
| Uppdaterad: 2023-08-14