Texas Instruments DACx750 DAC Evaluation Modules (EVMs)

Texas Instruments DACx750EVM DAC Evaluation Modules (EVMs) provide an easy-to-use platform for evaluating the performance and operating characteristics of the DAC7750 or DAC8750. The DAC7750 is a 12-bit, voltage and current outputs and the DAC8750 is a 16-bit, voltage and current outputs. Each Texas Instruments DACx750EVM is a complete evaluation kit with a USB-based motherboard called the SM-USB-DIG. The kit also includes a USB cable and evaluation software for use with a personal computer equipped with Microsoft™ Windows XP and Windows 7 operating systems.

Features

  • Test point access to all analog and digital signals
  • Jumper-selectable hardware configurations
  • LabVIEW™ based PC Evaluation Software

Block Diagram

Block Diagram - Texas Instruments DACx750 DAC Evaluation Modules (EVMs)
Publicerad: 2019-11-01 | Uppdaterad: 2024-01-19