Texas Instruments CC3135 SimpleLink™ Wi-Fi® Network Processor

Texas Instruments CC3135 SimpleLink™ Wi-Fi® Dual-band Network Processor connects any microcontroller to the Internet of Things (IoT). The CC3135 Internet-on-a chip™ device contains an Arm® Cortex®-M3 MCU dedicated to Wi-Fi and internet protocols, resulting in an offload of the networking activities from the host MCU.

The subsystem features a dual-band 802.11a/b/g/n radio, baseband, and MAC with a powerful crypto engine. These features offer a fast, secure Internet connection with 256-bit encryption and built-in power management for best-in-class low-power performance. The Wi-Fi CERTIFIED® CC3135 device simplifies low-power implementation with the integrated Wi-Fi Alliance® IoT low-power option.

The Texas Instruments CC3135 provides a slim and user-friendly host driver, simplifying the integration and development of networking applications. The host driver can effortlessly be ported to most platforms and operating systems (OS). The driver offers a small memory footprint and can run on 8-bit, 16-bit, or 32-bit microcontrollers with any clock speed (no performance or real-time dependency).

Features

  • Transferable Wi-Fi Alliance® Certification
  • Wi-Fi network processor subsystem
    • Wi-Fi core
      • 802.11 a/b/g/n 2.4GHz and 5GHz
    • Modes
      • Access Point (AP)
      • Station (STA)
      • Wi-Fi Direct® (only supported on 2.4GHz)
    • Security
      • WEP
      • WPA™/WPA2™ PSK
      • WPA2 Enterprise
    • Internet and application protocols
      • HTTPs server, mDNS, DNS-SD, DHCP
      • IPv4 and IPv6 TCP/IP stack
      • 16BSD sockets (fully secured TLS v1.2 and SSL 3.0)
    • Built-in power management subsystem
      • Configurable low-power profiles (always, intermittent, tag)
      • Advanced low-power modes
      • Integrated DC/DC regulators
  • Multilayered security features
    • Separate execution environments
    • Networking security
    • Device identity and key
    • Hardware accelerator cryptographic engines (AES, DES, SHA/MD5, CRC)
    • Application-level security (encryption, authentication, access control)
    • Initial secure programming
    • Software tamper detection
    • Secure boot
    • Certificate signing request (CSR)
    • Unique per device key pair
  • Integrated Dual-Band Wi-Fi and Internet protocols
  • 802.11 a/b/g/n: 2.4GHz and 5GHz
  • FIPS 140-2 Level 1 Certification
  • A rich set of IoT security features helps developers protect data
  • Low-power modes for battery powered application
  • Coexistence with 2.4GHz radios
  • –40°C to +85°C industrial temperature 
  • Application throughput
    • UDP: 16Mbps, TCP: 13Mbps
    • Peak: 72Mbps
  • Power-management subsystem
    • Integrated DC/DC converters support a wide range of supply voltage
      • VBAT wide-voltage mode: 2.1V to 3.6V
      • VIO is always tied with VBAT
    • Advanced low-power modes
      • Shutdown: 1µA, hibernate: 4µA
      • Low-power deep sleep (LPDS): 120µA
      • Idle connected (MCU in LPDS): 710µA
      • RX traffic (MCU active): 53mA
      • TX traffic (MCU active): 223mA
  • Wi-Fi TX power
    • 2.4GHz: 18.0dBm at 1DSSS
    • 5GHz: 18.1dBm at 6OFDM
  • Wi-Fi RX sensitivity
    • 2.4GHz: –96dBm at 1DSSS
    • 5GHz: –92dBm at 6OFDM
  • Clock source
    • 40.0MHz crystal with internal oscillator
    • 32.768kHz crystal or external RTC
  • RGK package
    • 64-Pin, 9mm × 9mm very thin quad flat nonleaded (VQFN) package, 0.5mm pitch
  • The device supports SimpleLink™ MCU Platform Developer’s Ecosystem

Applications

  • For Internet of Things applications, such as
    • Building and home automation
      • HVAC systems and thermostat
      • Video surveillance, video doorbells, and low-power camera
      • Building security systems and E-locks
    • Appliances
    • Asset tracking
    • Factory automation
    • Medical and healthcare
    • Grid infrastructure

Videos

Hardware Overview

Chart - Texas Instruments CC3135 SimpleLink™ Wi-Fi® Network Processor

Block Diagram

Block Diagram - Texas Instruments CC3135 SimpleLink™ Wi-Fi® Network Processor
Publicerad: 2019-02-21 | Uppdaterad: 2023-07-20