Texas Instruments bq4050EVM-561 Evaluation Module

Texas Instruments bq4050EVM-561 Evaluation Module (EVM) is a complete evaluation system for the bq4050. The evaluation module includes one bq4050 circuit module with an external sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge along with a PC USB cable and Windows™-based PC software is needed when using this evaluation module. With the EV2300 or EV2400 interface board and software, the user can perform four different tasks. The user can read the Texas Instruments bq4050 data registers and program the chipset for various configurations. The user can also log cycling data for further evaluation and evaluate the overall functionality of the bq4050 solution under different charge and discharge conditions.

Features

  • Populated circuit module for quick setup
  • The software allows data logging for system analysis
  • A complete evaluation system for the bq4050 battery management IC

Required Equipment

  • bq4050 circuit module
  • EV2300 or EV2400 communications interface adapter
  • USB cable to the communications interface adapter to the computer
  • Computer setup with Windows XP or higher operating system
  • Access to the internet to download bqStudio software setup program
  • One-to-four battery cells or 1kΩ resistors to configure a cell simulator
  • DC power supply that can supply 16.8V and 2A
    • Constant current and constant voltage capability is desirable
Publicerad: 2016-06-30 | Uppdaterad: 2025-03-05