Texas Instruments bq27441-G1 System-Side Impedance Track Fuel Gauges
Texas Instruments bq27441-G1 System-Side Impedance Track™ Fuel Gauges are easy-to-configure microcontroller peripherals that provide system-side fuel gauging for single-cell Li-Ion batteries. The device requires minimal user configuration and system microcontroller firmware development. The bq27441-G1 uses the patented Impedance Track™ algorithm for fuel gauging and provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). Battery fuel gauging with the bq27441-G1 requires connections only to PACK+ (P+) and PACK- (P-) for a removable battery pack or embedded battery circuit. The tiny 12-pin 2.5mm × 4mm SON package is ideal for space-constrained applications.Features
- Single Series Cell Li-Ion Battery Fuel Gauge
- Resides on System Board
- Supports Embedded or Removable Batteries
- Powered Directly from Battery with Integrated LDO
- Supports a Low-Value External Sense Resistor (10mΩ)
- Easy to Configure Fuel Gauging Based on Patented Impedance Track™ Technology
- Reports Remaining Capacity and State of Charge (SOC) with Smoothing Filter
- Automatically Adjusts for Battery Aging, Self-discharge, Temperature, and Rate Changes
- Battery State of Health (Aging) Estimation
- Microcontroller Peripheral Supports
- 400-kHz I2C™ Serial Interface
- Configurable SOC Interrupt, or Battery Low Digital Output Warning
- Internal Temperature Sensor, or Host Reported Temperature
- Small 12-pin 2.5 mm × 4 mm SON Package
Applications
- Smartphones, Feature Phones and Tablets
- Digital Still and Video Cameras
- Handheld Terminals
- MP3 or Multimedia Players
Simplified Schematic
Publicerad: 2014-04-10
| Uppdaterad: 2025-11-04