Texas Instruments bq27320EVM-766 Evaluation Module (EVM)

Texas Instruments bq27320EVM-766 Evaluation Module (EVM) is a complete evaluation system for the bq27320. The evaluation module includes one bq27320 circuit module with an external sense resistor. A separate orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable and Windows™-based PC software is needed when using this evaluation module. With the EV2300 or EV2400 interface board and software, the user can perform four different tasks. The user can read the Texas Instruments bq27320 data registers and program the chipset for various configurations. The user can also log cycling data for further evaluation and evaluate the overall functionality of the bq27320 solution under different charge and discharge conditions.

Features

  • Straightforward setup and configuration
  • Chemistry parameters can be self-tuned by the customer without needing TI's support
  • Configurable interrupts save system power and can free up the host from continuous polling

Kit Contents

  • bq27320 circuit module

Required Equipment

  • bq27320 circuit module
  • EV2300 or EV2400 communications interface adapter
  • USB cable to the communications interface adapter to the computer
  • Computer setup with Windows XP or higher operating system
  • Access to the internet to download bqStudio software setup program
  • DC power supply capable of supplying 4.5V and 2A
    • Constant current and constant voltage capability is desirable
Publicerad: 2016-06-30 | Uppdaterad: 2025-03-05