Texas Instruments bq25300EVM/bq25303JEVM Evaluation Module (EVM)
Texas Instruments bq25300EVM/bq25303JEVM Evaluation Module (EVM) is used to evaluate the bq2530x devices. The bq2530x is a highly integrated 3A standalone 1-cell, 17V, 1.2MHz synchronous switch-mode buck battery charger. The evaluation module is a complete charger module for evaluating an integrated, standalone, synchronous buck battery charger using the Texas Instruments bq25300, bq25302, or bq25303J.Features
- High efficiency 1.2MHz synchronous switch-mode buck charger
- Single input to support USB input adapters
- Input voltage dynamic power management (VINDPM)
- 1µA low battery leakage current with adapter unplugged
- Supports 300mA to 3A charge current
Required Equipment
- Power Supply #1 (PS1)
- A power supply capable of supplying 5V at 3A is required
- While this part can handle larger voltage and current, it is not necessary for this procedure
- Power Supply #2 (PS2)
- A power supply capable of supplying 5V at 1A is required
- Load #1
- 4-Quadrant Supply, Constant Voltage < 4.5V
- A "Kepco" Load, BOP, 20-5M, DC 0 to ±20V, 0 to ±5A (or higher)
- Alternative Option: A 0–20V/0–5A, > 30W DC electronic load set in a constant voltage loading mode
- Meters
- (4x) "Fluke 75" multimeters (equivalent or better)
Test Setup
Publicerad: 2021-04-06
| Uppdaterad: 2022-03-11