Texas Instruments AVCLVCDIRCNTRL-EVM Direction Evaluation Module

Texas Instruments AVCLVCDIRCNTRL-EVM Generic Evaluation Module for Direction-Controlled Bidirectional Translation Device offers support for one, two, four and eight-channel LVC and AVC family direction-controlled translation devices. With the same number of channels, the AVCLVCDIRCNTRL-EVM supports the bus-hold and automotive -Q1 devices. Low voltage translation devices, the AVC family devices have 12mA lower drive strength. The LVC family devices are higher voltage translation devices with 1.65 to 5.5V higher drive strength of 32mA. The Evaluation Module is designed to support up to 20 different devices.

Features

  • SMB connector available for high speed operation
  • Ground port available on each header pin to maintain signal integrity
  • DIR and OE have 10K ohm pull up /pull down resistor options
  • Designed to support up to 20 different devices
Publicerad: 2017-10-25 | Uppdaterad: 2025-02-17