Texas Instruments AMC1411EVM Amplifier Evaluation Module (EVM)
Texas Instruments AMC1411EVM Amplifier Evaluation Module (EVM) is a platform for evaluating the AMC1411 precision isolated amplifier. AMC1411 is a 10.5kV amplifier designed for use in unipolar voltage-measuring applications. The Texas Instruments AMC1411 is optimized for connection to high-voltage resistive dividers or other voltage signal sources with high-output resistance. The User's Guide includes a complete circuit description, including the schematic diagram and bill of materials (BOM).Features
- Screw terminals for easy access to analog input and outputs
- Configurable analog input section allows connection to external shunt resistors
Board Layout
Videos
Publicerad: 2021-12-06
| Uppdaterad: 2022-11-04