Texas Instruments ADS1263EVM-PDK Performance Demonstration Kit (PDK)
Texas Instruments ADS1263EVM-PDK Performance Demonstration Kit (PDK) is a platform intended for the ADS1263 analog-to-digital converter (ADC). The ADS1263 is a low-noise, low-drift, 32-bit delta-sigma ADC in a 28-pin TSSOP package designed for precision industrial applications. The ADS1263EVM-PDK incorporates an ADS1263EVM daughter card, an MMB0 motherboard, and an A-to-B USB cable.Features
- Includes all required software and hardware for diagnostic testing and accurate performance evaluation of the ADS1263
- USB powered-no external power supply is required
- Ships with PHI controller board, which provides a convenient interface to the EVM over USB2.0 (or higher) for power delivery and digital interface
- Easy to use evaluation software for Windows® 8/10 64-bit operating systems; software suite includes a graphical tool for data capture and analysis
- Hardware- and software-compatible with the ADS1262 (requires replacing the IC on the EVM)
Kit Contents
- ADS1263EVM Daughter card
- MMB0 Motherboard
- A-to-B USB cable
PCB Layout
Publicerad: 2023-06-26
| Uppdaterad: 2023-07-19