Texas Instruments ADC3664EVMCVAL Evaluation Module
Texas Instruments ADC3664EVMCVAL Evaluation Module demonstrates the ADC3664-SP converters. The ADC3664-SP are low-noise, ultra-low-power, 16-bit or 14-bit, 10MSPS to 125MSPS, high-speed, dual-channel ADCs. These devices are developed for low noise performance and provide a noise spectral density of -158dBFS/Hz. The ADC3664-SP utilizes a serial LVDS interface to output the digital data. The serialized LVDS interface supports output rates up to 1Gbps.Features
- Transformer coupled or single-ended clock inputs
- FMC connector
- Single 5V power supply jack for easy power-up
- REF35160QDBVR precision voltage reference for the ADC 1.6V external reference
Applications
- High-speed data acquisition (DAQ)
- Industrial monitoring
- Motor diagnostics and monitoring
- Software-defined radio
- Power quality analyzer
- Power quality meter
- Source measurement unit (SMU)
- Communications infrastructure
- Defense radio
- Wireless communications
- Lab and field instrumentation
- Spectrometers
- Spectrum analyzer
- Control loops
- Instrumentation
- Imaging
- Radar
- Sonar
Kit Contents
- ADC3664EVMCVAL
- Mini-USB cable
Layout
Publicerad: 2025-01-30
| Uppdaterad: 2025-02-06