THAT Corporation 1606/1646-DEMO Demonstration System

THAT Corporation 1606/1646-DEMO Demonstration System simplifies evaluating the performance of the 1646 and 1606 OutSmarts Line Driver ICs. The 1606/1646-DEMO comes completely assembled and tested, with both XLR and TRS connectors for line input and output. In addition, a DAC input is supplied on a 3-pin header for easy connection to a digital to analog converter differential output. The DAC input passes the signal through a 50kHz 3rd order low-pass filter that is optionally connected to the 1606 IC.

Features

  • Basic line driver circuit
  • Independent outputs for THAT1646 and THAT1606 ICs
  • COMBO (XLR & TRS) line input connector
  • XLR and ¼" TRS output connectors
  • DAC input connector with 3rd order low pass filter
  • Generous prototyping area

Applications

  • Verification of 1606/1646 performance
  • Line driver evaluation
  • Prototyping 1606/1646
  • PCB layout reference design

Block Diagram

THAT Corporation 1606/1646-DEMO Demonstration System
Publicerad: 2021-11-01 | Uppdaterad: 2022-03-11