TE Connectivity RZ Power PCB Relays

TE Connectivity's (TE) RZ Power PCB Relays are designed for the 16A global standard platform. RZ relays include single-pole relays with normally open or changeover contacts as well as standard versions for +85°C ambient temperature and high temperature models for +105°C. TE RZ Relays feature a unique weld breaker mechanism to overcome micro welding and help improve lifetime, and are approved at UL, VDE, and CQC.

Features

  • Designed to 16A global standard platform for HVAC systems
  • Unique weld breaker mechanism to overcome micro welding and help improve life time
  • Single-pole relays with normally open or changeover contacts
  • 400mW rated coil power
  • Approved at UL, VDE and CQC
  • Standard versions for +85°C ambient temperature and high temperature models for +105°C
  • Offers silver nickel (AgNi) and silver-tin oxide (AgSnO2) contacts
  • Complies with the glow wire tests according to IEC60335-1 and is RoHS compliant

Applications

  • Heating elements
  • Pump control relay
  • Boiler Control
  • Heating systems controllers
  • Air conditioning systems
  • Lighting
  • Staircase timer
  • Door control
  • Time switches
  • Interface modules
  • Motor protection device / controls
  • Machinery controls
  • Energy controls and distribution
  • Timer, temperature controls, phase protection
Publicerad: 2010-11-16 | Uppdaterad: 2025-10-31