Terasic Technologies P0038 HSMC-NET Daughter Board
Terasic Technologies P0038 HSMC-NET Daughter Board is a Gigabit Ethernet transceiver with a high-speed mezzanine connector (HSMC) interface. This board offers up to 1Gbps network transfers with the host board using an HSMC connector. The HSMC-NET board provides a fully integrated Ethernet solution that enables fast implementation design and shortens development times. Terasic Technologies P0038 HSMC-NET Daughter Board allows focusing on the core functions of the system design. This board can be connected to any HSMC/HSTC interface.Features
- 1x HSMC connector for interface conversion
- Fully compatible with
- Cyclone III starter kit
- DE3 host boards
- Dual-port integrated 10/100/1000 Gigabit Ethernet transceiver
- Dynamically configurable to support 10Mbps, 100Mbps, or 1000Mbps operation
- Uses standard Cat 5 unshielded twisted pair (UTP) cabling
- Requires 25MHz reference clock driven from dedicated oscillator
Overview
Block Diagram
Publicerad: 2019-08-30
| Uppdaterad: 2024-02-19