Teltonika TSW304 DIN-Rail Unmanaged Switch
Teltonika TSW304 DIN-Rail Unmanaged Switch features built-in, integrated DIN mounting and a compact, shock-resistant case. This unit is equipped with four RJ45 ports, supports auto MDI/MDIX crossover, and complies with IEEE 802.3, IEEE 802.3u, and 802.3az standards. The 10/100/1000Mbps Ethernet ports provide a cost-effective, high-bandwidth solution for reliable data throughput. Additional features include a two-pin industrial power socket and a wide range of supported power supply voltages (7VDC to 57VDC and 9VAC to 40VAC). Teltonika TSW304 DIN-Rail Unmanaged Switch has anodized aluminum housing with an IP30 ingress protection rating.Features
- Ideal for industrial and automation applications
- Built-in, integrated DIN mounting
- Durable, rugged aluminum housing
- Compact, shock-resistant case
- Designed with easy installation in mind
- Compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards
- Supports auto MDI/MDIX crossover
Specifications
- 4 x RJ45 ports
- 2-pin industrial power socket
- 7VDC to 57VDC and 9VAC to 40VAC input voltage range
- 0.26W idle power consumption, 1.44W maximum
- IP30 ingress protection rating
- 102mm x 25mm x 81.5mm dimensions
- -40°C to +75°C operating temperature range
Front View
Additional Resources
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Publicerad: 2022-08-24
| Uppdaterad: 2025-08-22