Teltonika PR1ICA70 Outdoor LTE/5G/WI-FI/GPS Antenna

Teltonika PR1ICA70 Outdoor LTE/5G/WI-FI/GPS Antenna is designed for reliable signal coverage from every direction for RUTX50 and RUTM50 routers. This antenna consists of 6x RG316, 1x RG174 cable and wall, ceiling, and mast mounting methods. The PR1ICA70 antenna is water and dust-resistant for ultimate outdoor reliability. This antenna weighs 1500g and is IP67-rated. The PR1ICA70 antenna operates from -40°C to 75°C temperature range.

Features

  • 5G Antenna:
    • Frequency range: 617MHz to 960MHz, 1700MHz to 2700MHz, and 3300MHz to 4300MHz
    • Vertical polarization
    • Omnidirectional radiation pattern
    • 4.5dBi maximum gain
    • <2.50 V.S.W.R
    • Connector type and count: 4x SMA male
  • WI-FI Antenna:
    • 2400MHz to 2500MHz and 4700MHz to 6000MHz frequency range
    • Vertical polarization
    • Omnidirectional radiation pattern
    • 7.5dBi maximum gain
    • <2 V.S.W.R
    • Connector type and count: 2x RP-SMA male
  • GNSS Antenna:
    • 1560MHz to 1610MHz frequency range
    • RHCP polarization
    • 28dBi gain
    • <2 V.S.W.R
    • Connector type and count: 1x SMA male
    • 2.5mA to 6.5mA current consumption range
    • 2.5VDC to 6.5 VDC supply voltage range
  • 6x RG316, 1x RG174 cable
  • 50Ω impedance
  • Wall, ceiling, and mast mounting methods
  • 1500g weight
  • IP67-rated
  • RoHS compliant

Mechanical Diagram

Mechanical Drawing - Teltonika PR1ICA70 Outdoor LTE/5G/WI-FI/GPS Antenna

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Publicerad: 2024-08-26 | Uppdaterad: 2025-05-02