TE Connectivity MiMo Rail Rooftop Antenna with GPS

TE Connectivity's (TE) MiMo Rail Rooftop Antenna with GPS is engineered for use on trains, trams, and buses. TE's MiMo antennas incorporate two elements operating wideband across all frequencies from 698MHz to 6000MHz. The MiMo series has two DC grounded radiating elements. Versions with a GPS module are protected by an integrated gas discharge surge arrestor. These devices are housed in a high-impact, flame retardant polycarbonate housing that is weatherproof and environmentally sealed to IP67.

Features

  • Covers all LTE, Wi-Fi®, and WiMAX frequencies used worldwide, including GSM-R, cellular 700-6000MHz
  • 2x elements (700MHz to 6GHz)
  • Optional active GPS GLONASS antenna with built-in surge arrestor
  • Compliant with rail standards, EN45545, EN50155, EN61373, and EN50121
  • Housing Polycarbonate 1000 PEI and aluminum base
  • Industry-standard 4-hole mount
  • DC-grounded elements
  • Defined isolation and correlation
  • IP67 rated

Applications

  • High-speed trains and locomotives
  • Trams
  • Buses and coaches
  • Mass transit systems
  • Heavy-duty machinery

Dimensions

TE Connectivity MiMo Rail Rooftop Antenna with GPS
Publicerad: 2016-06-09 | Uppdaterad: 2025-06-04