TechNexion PICO-IMX8M SOM

TechNexion PICO-IMX8M SOM is a PICO System-on-Module based on the NXP Semiconductors i.MX8M Quad Core Cortex®-A53 + M4 Processor clocking up to 1.5GHz. The PICO-IMX8M also includes up to 4GB of LPDDR4 memory, 16GB eMMC, and Wi-Fi®/BLUETOOTH® connectivity. The PICO-IMX8M SOM is a purpose-built, small-footprint hardware platform equipped with a wide array of high-speed connectivity engineered to support IoT endpoints, wearable applications, appliances, drones, or industrial mobile terminals.

The TechNexion PICO-IMX8M SOM operates in both commercial and industrial temperature ranges from -40°C to +85°C. The onboard Vivante™ GC7000Lite GPU supports a full-HD MIPI DSI display and a MIPI-CSI2 Camera. The OpenCL GPU accelerator brings up to 32 GOPS AI/ML capabilities to IIoT edge devices.

Features

  • Core system
    • NXP Semiconductors i.MX8M Quad Applications Processor
      • Arm Cortex-A53 + M4
      • Up to 1.5GHz processor speed
    • Up to 4GB LPDDR4
    • 16GB eMMC
    • ROHM Semiconductor BD71837 PMIC
    • Edison-compatible PICO 70-pin connectors
  • Connectivity
    • RGMII network LAN
    • Qualcomm QCA9377 Wi-Fi/Bluetooth
      • 802.11 a/b/g/n/ac (2.4GHz + 5GHz) + BT (BR+EDR+BLE)
      • MHF4 antenna connector
  • Video
    • Vivante GC7000Lite graphic engine
    • 4K UltraHD HDR 4Kp60 H.265 VP9 video decode
  • Audio
    • Audio codec on carrier board
    • I2C 2-channel audio interface
  • Operating system support
    • Linux
    • Yocto
    • Android
  • Certification and compliance
    • USA: FCC ID 2AKZA-QCA9377
    • Canada: IC 22364-QCA9377
    • Japan: TELEC 201-180629
    • European Union:
    • EN 55032 / EN 55024
    • EN 300 328 v2.1.1
    • EN 301 893 v2.1.1
    • Australia/New Zealand: RCM
    • Bluetooth: Bluetooth 4.2
    • Compliant with RoHS and REACH directives
  • Environmental and mechanical
    • Dimensions: 37mm x 40mm
    • Form factor: PICO Compute Module
    • Weight: 8g
    • Operating temperature range
      • Commercial: 0°C to +60°C
      • Industrial: -35°C to +85°C
    • Relative humidity: 10% to 90%
    • MTBF: >100,000 hours
    • Shock: 50G/25ms
    • Vibration: 20G/0Hz to 600Hz
    • Power input: 4.25V to 5.25VDC

Block Diagram

Block Diagram - TechNexion PICO-IMX8M SOM

Dimensions

Mechanical Drawing - TechNexion PICO-IMX8M SOM
Publicerad: 2021-06-16 | Uppdaterad: 2022-03-11