TE Connectivity USB4® Gen 3 Receptacle Connectors

TE Connectivity's (TE) USB4® Gen 3 Receptacle Connectors are backward-compatible with Thunderbolt™ 3, USB 3.x, and USB 2.0 connectors and feature excellent structure strength for a more robust connector shell. USB4 receptacle connectors transfer data up to 40Gbps and are manufactured with an advanced insert molding process that helps avoid pin-warping issues. The series offers a 20V voltage rating, 5A current rating, and -40°C to +80°C operating temperature range. TE USB 4.0 Gen 3 Receptacle Connectors offer premium performance that is required by next-generation applications such as mobile phones and notebooks in AI and IoT.

Features

  • Excellent signal integrity (SI) performance
  • Robust connector shell
  • Backward-compatible with Thunderbolt 3, USB 3.x, and USB 2.0 connectors
  • Manufactured with an advanced insert molding process
  • Supports resistance to damage and connection integrity during the assembly process

Applications

  • Tablets
  • Peripherals
    • Monitors
    • Displays
    • Projectors
    • Printers
  • Mobile phones
  • Notebooks
  • Gaming or home entertainment
    • TVs
    • VR/AR devices
  • Computing, PC, or SOC design

Specifications

  • 24-pin mid-PCB-mount USB-C
  • Data transmission rate up to 40Gb/s
  • 20V voltage rating
  • 5A current rating
  • 4N to 20N unmating force after 10,000 mating cycles
  • -40°C to +80°C operating temperature range
  • Materials
    • LCP housing
    • Stainless steel shell
    • Copper alloy contact
    • Stainless steel mid-plate

Videos

Charging Future of EV Infographic

Infographic - TE Connectivity USB4® Gen 3 Receptacle Connectors

Driving Telematics Infographic

Infographic - TE Connectivity USB4® Gen 3 Receptacle Connectors
Publicerad: 2021-08-11 | Uppdaterad: 2023-01-04