TE Connectivity NanoRF Optical Hybrid Modules

TE Connectivity's (TE) NanoRF Optical Hybrid Modules offer an 85GHz maximum rated frequency and 50Ω impedance rating. These modules use a floating insert in the backplane with guide features that pre-align contacts before engaging, reducing the potential for damage. NanoRF modules provide high-density RF and optical connections within a common connector module for VPX-based embedded computer systems. TE NanoRF Optical Hybrid Modules are suitable for electronic warfare, missile guidance, tactical communication, and radar applications.

Features

  • Allow for increase in density and speed
  • Floating insert on backplane contains contacts and optical mounts
  • Small form factor
  • Alignment features for reliable, stub-free mating

Applications

  • Radar
  • Electronic warfare
  • Missile guidance
  • Tactical communication

Specifications

  • Electrical
    • 85GHz maximum frequency
    • 50Ω impedance rating
    • Isolation, Cable-to-Cable
      • ≥90dB from 27GHz to 40GHz
      • ≥100dB from 3GHz to 27GHz
      • ≥120dB from 30GHz to 3GHz
      • ≥140dB from 3GHz to 30MHz
    • Surface VSWR, Cable-to-Cable
      • 1.4:1 max to 40GHz (both .047 and .086)
      • 1.5:1 max from 40GHz to 50GHz (.086 cable)
      • 1.5:1 max from 40GHz to 67GHz (.047 cable)
      • 1.6:1 max from 67GHz to 85GHz (.047 cable)
    • Cable-to-PCB Edge Launch
      • 1.4:1 max to 40GHz
      • 1.5:1 max from 40GHz to 67GHz (.047 cable)
  • Materials
    • Available in base card and mezzanine edge-mount or cable options
  • Mechanical
    • 500 mating cycles
    • -55°C to +125°C temperature range
  • Standards and Specifications
    • 108-163006 Product specification
    • 501-134076 Qualification test report
    • 408-163016 Instruction sheet
Publicerad: 2022-05-06 | Uppdaterad: 2025-07-30