TE Connectivity / DEUTSCH MIL-DTL-83723 Connectors

TE Connectivity's (TE) / DEUTSCH MIL-DTL-83723 Connectors offer an ideal combination of MIL-DTL-26500 and NAS 1599 standards. These connectors include bayonet and threaded coupling and lanyard-release quick-disconnects. TE DEUTSCH MIL-DTL-83723 Connectors are intermateable with both bayonet and threaded MIL-DTL-26500 standard connectors and feature a rear-release contact retention system.

Features

  • Triple-wire seal for sealing over a wide range of wire diameters
  • Raised moisture barriers around each pin for individual contact sealing
  • Anti-friction washers provide constant mating force
  • Bayonet and threaded coupling options
  • Closed-entry socket insert for positive pin alignment
  • Scoop-proof
  • Rear-release crimp contact system for superior contact stability
  • Built to help withstand harsh environments
  • Easy installation
Publicerad: 2019-08-29 | Uppdaterad: 2025-12-11