TE Connectivity / DEUTSCH MIL-DTL-38999 Connectors

TE Connectivity's (TE) DEUTSCH MIL-DTL-38999 Connectors offer military-specialized series I, III, and IV connectors. These connectors are available in a vast array of configurations, materials, and finishes to meet or exceed the needs of ground, aerospace, and marine applications. These subminiature circular connectors are time-tested for reliability in various harsh environments. TE DEUTSCH MIL-DTL-38999 Connectors include support for signals, power, RF, optical, hermetic sealing, and EMI filtering.

Features

  • High density
  • Scoop-proof design
  • Up to 128 contacts per connector
  • Qualified to VG 95319 specifications
  • Industry-standard interface
  • Blind-mate coupling mechanism
  • Custom layouts available for design flexibility 
Publicerad: 2019-08-29 | Uppdaterad: 2025-10-20