TE Connectivity Kilovac EV600 High-Voltage Contactors
TE Connectivity's (TE) Kilovac EV600 High-Voltage Contactors are rugged, 600A contacts that feature bidirectional power switching and increased rupture capability. TE Kilovac EV600 High-Voltage Contactors are designed for harsh environments, offering a higher continuous current-carrying rating and improved current-interrupting capability over the EV200. The bidirectional power switching provides increased rupture capability and dielectric life, and the dual-coil economization enhances low-power holding capability. The TE EV600 series also includes a Form A auxiliary contact.Features
- Designed for harsh environments
- Versatile bidirectional power switching
- Not polarity sensitive
- Withstands higher current pulse without levitation
- 600A rated
- Increased current interrupting capability
- Increased rupture and dielectric capability
- Enhanced performance
- Dual coil electronic "cut-throat" economization increases low power-holding capability
- Eliminates the possibility of noise caused by PWM
Applications
- Power distribution
- Motor control circuit isolation
- Circuit protection
- Alternative energy
- Energy and battery storage
Specifications
- 600A current rating
- 28-1000VDC voltage rating
- -55°C to +85°C operating temperature range
- 70,000ft maximum operating altitude
- Main contacts
- 0.2mΩ maximum contact resistance at 600A
- 110mV maximum contact resistance at 600A
- 150mΩ maximum contact resistance at 1A (aux contacts)
Schematic
Publicerad: 2019-08-16
| Uppdaterad: 2025-10-27