TE Connectivity IPX8 Waterproof USB Type-C Onboard Receptacle
TE Connectivity's (TE) IPX8 USB Type-C™ Onboard Receptacle provides industry-leading IPX8 waterproof performance. TE's IPX8 USB Type-C receptacle features leading EMI performance via the distinctive design on the back of the receptacle shell. This waterproof receptacle includes enhanced board retention features for added durability. This TE receptacle offers USB 3.1 performance of up to 10Gbps and can transmit 100W of power at 5A.Features
- Industry-leading IPX8 waterproof performance
- Distinctive design on the back of the receptacle shell for industry-leading EMI performance
- Enhanced board retention features for added durability
- Onboard PCB mounting, 24-pin SMT
- Seamless front outer shell
- Integrated sealing rubber
- USB 3.1 performance, supporting up to 10Gbps
- 100W of power at 5A
- 10,000 mating cycles
Videos
Publicerad: 2018-02-08
| Uppdaterad: 2023-03-02