TE Connectivity Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

Features

  • Chemical and UV resistant
  • Waterproof
  • Flame retardant
  • Strain relief for connectors and splices, providing more flexibility
  • Protection against harsh environments such as abrasion, UV, and chemicals
  • Sealing to keep out moisture, water, bacteria, mold, fuels, and more
  • Insulation protects and minimizes heat transfer for solid thermal and electrical insulation
  • Cosmetic improves the organization of wires and the overall assembly appearance
  • Color differentiation to help identify wires for color coding
  • Displacement of glass, tape, or glue
  • Lower applied cost
  • Reduces operating time

Applications

  • Shielded splice protection
  • Battery terminal identification and sealing
  • Mechanical protection for hoses
  • Insulation and strain relief for fine gauge wire and fiber optic cables
  • Noise reduction for pipes
  • Moisture, fungus, and weather-resistant for outdoor applications
  • Thermal insulation of substrates, pipes, hoses, and cables
  • Color code wiring and circuits insulate and protect components and wiring
  • Mechanical protection for lighting components
  • Bundle wires together for protection and ease of assembly

Videos

Selection Guide

TE Connectivity Heat Shrink Tubing
Publicerad: 2025-09-29 | Uppdaterad: 2025-10-27