TE Connectivity / DEUTSCH HD30 Connectors
TE Connectivity's (TE) / DEUTSCH HD30 series connectors are constructed from a metal shell developed to meet the needs of heavy-duty equipment and transportation industries. These TE DEUTSCH connectors offer a rating immersion of IP68 and an operating temperature range of -55°C to +125°C. Additional HD30 features include quick connect/disconnect bayonet coupling, single-hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
Features
- No damage when exposed to most fluids used in industrial applications
- Properly wired and mated connections withstand immersion under 3ft of water without loss of electronic qualities or leakage
- No cracking, chipping, or leaking after 20 test cycles from -55°C to +125°C
- No electrical or mechanical defects after 100 cycles of engagement and disengagement
Specifications
- Accepts contact sizes 4 (100A), 8 (60A), 12 (25A), 16 (13A), and 20 (7.5A)
- 22AWG to 6AWG wire range
- In-line or flange mount
- Circular, aluminum housing
- Coupling ring for mating
- 2 to 47 cavity arrangements
- <2mA current leakage at 1500VAC
- 1000MΩ minimum insulation resistance at +25°C
- IP68 rating immersion
- -55°C to +125°C operating temperature range
Additional Resources
Publicerad: 2016-08-09
| Uppdaterad: 2026-01-12