TE Connectivity FP20 Auto Multi-Port Antennas

TE Connectivity's (TE) FP20 Auto Multi-Port Antennas combine 4G, 5G, CBRS, Wi-Fi®, BLUETOOTH®, and GNSS to address all connectivity requirements. These FP20 antennas offer 6-, 7-, 8-, and 9-port options and a range of additional whip antenna and connector options to suit all significant vehicular gateways and routers. The out-of-band rejection filters maintain consistent performance, while the L1 and L5 GNSS attributes improve positioning accuracy and response time. TE FP20 Auto Multi-Port Antennas provide 4G/5G, Wi-Fi, Bluetooth, GNSS L1+L5, and optional VHF, UHF, or 700/800/900MHz coverage from a single antenna.

Features

  • 6-, 7-, 8-, and 9-port options available
  • Wideband coverage
  • Increases bandwidth and signal strength
  • Stylish and aesthetic design
  • L1 and L5 GNSS for improved positioning accuracy and response times
  • Coverage of all LTE/5G bands (617MHz to 7125 MHz), Wi-Fi, Bluetooth, and GNSS
  • Truly global coverage of LTE and 5G sub-6GHz frequencies and bands
  • Out-of-band rejection filters
  • Superior gain patterns
  • Low gain ripple
  • High gain at horizon
  • Efficiency over 70%
  • UV, flammability, humidity, impact, vibration, shock certified

Applications

  • Vehicular gateways
  • Vehicle tracking
  • Public safety
  • Transportation
  • After-market fleets
  • Insurance black boxes

Antenna Overview

TE Connectivity FP20 Auto Multi-Port Antennas
Publicerad: 2023-08-04 | Uppdaterad: 2025-04-25