TE Connectivity / Entrelec Printable Continuous Strip Labels
TE Connectivity's (TE) / Entrelec Printable Continuous Strip Labels offer the fast identification of ENTRELEC terminal block assemblies and electrical components. These labels provide a high-quality and long-lasting print as well as flexibility, enabling users to design custom-length markers from 5mm to 20m via TE WinTotal software. The continuous-format labels can cover up to 4000 ENTRELEC terminal blocks per strip and are thermal transfer printable with TE's printers. The MC-strip variant is made from permanent acrylic adhesive and polypropylene, while the RC-strip and CP-strip labels are made from rigid PVC. TE / Entrelec Printable Continuous Strip Labels meet REACH, RoHS, and UL 94 standards and are designed to save time and ribbon, making them ideal for electrical, industrial, HVAC, and automation applications.Features
- Fast identification of ENTRELEC terminal block assemblies or electrical components
- High-quality and long-lasting print
- Thermal transfer printable with TE’s printers
- Continuous format
- Can cover up to 4000 ENTRELEC terminal blocks per strip
- Roll of 20m length, offering user flexibility to design custom-length markers from 5mm to 20m via TE WinTotal software
- 100% roll material used, narrow ribbon of 25mm width and reduced plastic packaging for environmentally friendly product design
- Convenient packing, including dust protection for the strips
- Saves time and ribbon
- Two strips across the web
- Permanent acrylic adhesive strip
- Fast ENTRELEC SNK terminal block assembly identification
Applications
- Electrical
- Industrial
- HVAC
- Automation
Specifications
- Mechanical
- MC-strips: ENTRELEC SNK terminal blocks fit
- RC-strip: ENTRELEC SNA and SNACompact terminal blocks fit
- CP-strip: PLHA label holder fit
- Material
- MC-strip: permanent acrylic adhesive and polypropylene
- RC-strip and CP-strip: rigid PVC
- Standards
- REACH
- RoHS
- UL 94
- Operation temperature range
- MC-strip: -40°C to +150°C
- RC-strip and CP-strip: -40°C to +85°C
Additional Resources
Publicerad: 2024-01-08
| Uppdaterad: 2024-01-12