TE Connectivity / Schrack RT2 General Purpose Power PCB Relays

TE Connectivity's (TE) Schrack RT2 General Purpose Power PCB Relays feature 2 pole 8A relays with two contact arrangements: 2 Form C and 2 Form A. The relays provide a DC or AC coil and a 5kV/10mm coil-contact reinforced insulation. The RT2 series is available in THT and THR versions, and the THR version is reflow solderable. The PCB relays operate up to a +85°C ambient temperature and are approved according to IEC 60335-1. The TE Schrack RT2 General Purpose Power PCB Relays are ideal for various power applications, including boiler controls, timers, garage door controls, point-of-sale (POS) automation, and interface modules.

Features

  • 2 pole 8A relays
  • Contact arrangements
    • 2 Form C (CO)
    • 2 Form A (NO)
  • 5kV/10mm coil-contact
  • Reinforced insulation
  • IEC 60335-1 approval
  • Reflow soldering process (THR models)

Applications

  • Boiler control
  • Timers
  • Garage door control
  • POS automation
  • Interface modules

Specifications

  • 250VAC contact rated voltage
  • 400VAC max contact switching voltage rating
  • 8A to 10A rated current range
  • 2000VA max breaking capacity
  • 5VDC to 110VDC coil voltage range
  • 24VAC to 230VAC coil voltage range
  • 3.5VDC to 77VDC coil operating voltage range
  • 62Ω to 28,800Ω coil resistance range
  • 400mW to 420mW rated coil power range
  • -40°C to +85°C ambient temperature range

Dimensions

Mechanical Drawing - TE Connectivity / Schrack RT2 General Purpose Power PCB Relays

Terminal Assignments

Mechanical Drawing - TE Connectivity / Schrack RT2 General Purpose Power PCB Relays

Infographic

Infographic - TE Connectivity / Schrack RT2 General Purpose Power PCB Relays
Publicerad: 2024-07-25 | Uppdaterad: 2025-10-14