TE Connectivity LUMAWISE Endurance S2 Street Light Connectors
TE Connectivity's LUMAWISE Endurance S2 Street Light Connectors are offered in Zhaga Book 18 and Z10 enabled keyed varieties. TE's LUMAWISE Endurance S2 receptacles introduce a two-wire per contact solution for ease of wiring and cost-effectiveness in luminaires with dual-node architectures. These connectors offer high impact protection (IK09 rating) and are designed for use in street and area lighting, roadway lighting, commercial/municipal outdoor lighting, and more.Features
- Simple insert and rotate to lock feature, no tooling needed, and one-handed operation to install allows luminaires to be simply and quickly upgraded
- High impact protection, IK09 rating
- Flexible mounting position - top-mounted, side-mounted, and bottom-mounted facing
- Scalable solution allows the use of 40mm and 80mm diameter controls with the same connection interface
- Poke-in contact design reduces logistics issues with needing different wire lengths for different luminaires
- CB certified
Applications
- Street and area lighting
- Roadway lighting
- Commercial/municipal outdoor lighting
- Outdoor luminaires
- Wall packs
- Parking lots
- Walkways photo controls
- City management systems
- Sensor modules (motion)
Specifications
- 5A, 250V contact rating
- Meets 10kV dielectric withstand voltage to the mounting surface, 4 pole contacts
- M20X1.5 thread mounting
- 10mm height above the luminaire
- IP65 and IP66 environmental protection
- 30mm diameter receptacle
- 36.5mm diameter gasket
- 18.5mm thread length
- IK09-rated system solution
Additional Resource
Publicerad: 2021-06-17
| Uppdaterad: 2022-03-11