TE Connectivity .040 MULTILOCK Connectors
TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.Features
- Contacts are spaced at 2.5 mm centerline
- Includes plug housings, receptacle contacts for wire termination, and cap housing assemblies for horizontal and vertical mountings on PC boards
- Receptacle contact point designed to be protected
- Double-lock mechanism integrated into plug housing to ensure complete contact insertions
Specifications
- Brass and phosphor bronze contact material
- Pre-tin and selective gold contact finish
- 24AWG to 16AWG wire range size
- Wire-to-wire positions: 2, 3, 4, 6, 8, 10, 12, 14, 18, 20, and 30
- Wire-to-board positions: 3, 6, 8, 10, 12, 14, 18, 20, 24, 30, and 42
Publicerad: 2019-07-16
| Uppdaterad: 2025-04-11