TE Connectivity BIOFUSE BISS & BICAP Heat Shrink Tubes & Caps

TE Connectivity's (TE) BIOFUSE Bio Innovation Splice Sealing (BISS) and Bio Innovation Cap (BICAP) Heat Shrink Tubes and Caps are designed as a bio-alternative way to reduce environmental impact while delivering the same functionalities and performance as similar TE products. The BISS and BICAP bio-based heat shrink products provide strain relief, electrical insulation, and excellent sealing capabilities by using a hot melt adhesive that flows in and around the wire and splice configurations. This process prevents moisture and fluids from entering the cap or tube during application, safeguarding against corrosion and mechanical damage. The robust strain relief design also resists hard impacts to the splice and wire configurations, especially those requiring high insulation and protection levels.

TE BIOFUSE heat shrink tubes and caps are made from a halogenated, highly flame-retardant material with a 4:1 shrink ratio, enabling multiple wire coverage across the entire BISS and BICAP lineup. Both series are designed to prolong the life and performance of the sealed product and are ideal for automotive and commercial transportation applications.

Features

  • Uses irradiated modified bio-based polyolefin material
  • Environmental sealing using high melt flowing adhesive liner
  • Moisture and fluid ingress protection
  • Strain relief against robust impacts to splice and wire configurations
  • Corrosion protection
  • Excellent electrical insulation
  • Halogenated, highly flame-retardant material
  • 4:1 shrink ratio allows multiple wire coverage across sizes

Applications

  • Automotive
  • Commercial transportation

Specifications

  • +110°C minimum shrink temperature
  • Continuous operating temperature range
    • BISS: -40°C to +125°C
    • BICAP: -40°C to +105°C
  • +135°C full recovery temperature
  • UL 224 certified
  • CA Prop 65 compliant

Videos

Dimensions

Mechanical Drawing - TE Connectivity BIOFUSE BISS & BICAP Heat Shrink Tubes & Caps
Publicerad: 2025-04-16 | Uppdaterad: 2025-11-13