TE Connectivity AMPMODU 2mm Breakaway Headers

TE Connectivity’s (TE) AMPMODU 2mm Breakaway Headers occupy 38% less space on a PCB than the standard 2.54mm [0.100”] centerline connectors. This allows designers to build more functionality onto boards. The AMPMODU 2mm breakaway headers come in suitable variants for automated surface mounting, through-hole-reflow, and traditional through-hole mounting onto boards. This provides designers/customers with efficient and cost-effective applications on boards and a spectrum of options for PCB assemblies. These breakaway headers are intermateable with other major brand receptacles in the market. Typical applications include PLC/IO devices, servo drives, material handling equipment, building and home automation, industrial controls, robotics, instrumentation, and test equipment.

Features

  • 38% space saving on a PCB board compared to 2.54mm [0.100”] centerline, allowing for extended functionality
  • Intermateable solution with other major brand receptacles
  • Efficient and cost-effective application on boards with automated surface mounting and through-hole-reflow manufacturing

Specifications

  • Electrical:
    • 2A current rating (maximum)
    • 650VAC dielectric withstanding voltage
    •  125VDC or 125VAC RMS operating voltage
  • Mechanical:
    • Operating temperature:
      • -40°C to 105°C (tin plated)
      • -40°C to 125°C (gold plated)
    • Solderability: Reflow capable up to 260°C
    • Vibration: No electrical discontinuity greater than 1µs
  • Materials:
    • Plating:
      • 30µ” [0.76µm] gold
      • 15µ” [0.38µm] gold
      • 4µ” [0.1µm] gold flash Tin
    • Contact material: Phosphor bronze
    • Housing material: High-temperature plastic (LCP), black
    • Environmental:
      • UL94 V0, low halogen
      • Operating environment class III

Applications

  • PLC / IO devices
  • Servo drives
  • Material handling equipment
  • Building and home automation
  • Industrial controls
  • Robotics
  • Instrumentation and test equipment

DESIGN NAVIGATOR

Chart - TE Connectivity AMPMODU 2mm Breakaway Headers
Publicerad: 2023-06-20 | Uppdaterad: 2024-08-14