TE Connectivity / Alcoswitch Tactile Switches

TE Connectivity's (TE) Alcoswitch Tactile Switches are small electromechanical devices designed to be mounted onto a printed circuit board (PCB). These switches are compact and thin and offer high reliability and a higher lifecycle in multi-position and ultra-miniature profiles. TE Alcoswitch Tactile Switches are available in multiple mounting types, actuator styles, and operating life cycles. Typical applications include medical devices, mobile phones, computers, laptops, security, gaming, lighting, portal devices, remote controller, instrumentation, and earphones.

Features

  • High reliability
  • Compact and thin
  • High lifecycle
  • Multi-position
  • Ultra-miniature profiles
  • 2416191-1 and 2416191-2
    • Through-hole mounting hole
    • Screwdriver slot actuator style
    • 100K lifecycles
  • 2425578-1, 2425753-1, and 2425753-2:
    • Surface-mounting type
    • Round actuator style
    • 600K/500K lifecycles
  • 2425754-1
    • Through-hole mounting
    • Square actuator style
    • 10M lifecycles
  • 2425775-1 and 2434804-1
    • Surface-mounting type
    • Extended, top actuator style
    • 100K lifecycles

Applications

  • Medical devices
  • Elevators
  • Security
  • Portal devices
  • Mobile phones
  • Computers and laptops
  • Monitors
  • Lighting
  • Gaming
  • Remote controllers
  • Handheld devices
  • Earphones
  • Instrumentation

Videos

Publicerad: 2023-02-03 | Uppdaterad: 2023-07-03