TE Connectivity / Alcoswitch IPE Push Button Switches
TE Connectivity's (TE) / Alcoswitch IPE Push Button Switches feature a versatile range of high-quality switches designed to meet the diverse needs of numerous industries. These switches are available in illuminated and non-illuminated versions and are equipped with flush and extended heads. The snap-mounting design is ideal for compact contact blocks, and the IP65 protection rating ensures these switches are suitable for harsh environments. TE / Alcoswitch IPE Push Button Switches are ideal for industrial control panels, medical equipment, telecommunications, consumer electronics, and marine applications.Features
- Available in illuminated and non-illuminated
- Snap mounting for compact contact blocks
- Stackable design for contact block
- Inbuilt low-voltage glow protection (LVGP)
Applications
- Industrial control panels
- Automotive and transportation
- Aerospace and defense
- Medical equipment
- Consumer electronics
- Telecommunications
- Marine
Specifications
- Passes surge test of 2kV and HV test of 1.5kV
- IP65 rated
- >500,000 cycles of electrical life
- >1M cycles of mechanical life
- 350gmf actuating force
- Polyamide/nylon housing material
- ABS collar
- -30°C to +60°C operating temperature range
Dimensions - mm
Additional Resource
Publicerad: 2024-11-15
| Uppdaterad: 2024-12-06