TDK CGA Automotive MLCCs

TDK CGA Automotive Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in voltage ratings up to 3kVDC and up to a +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Features

  • High capacitance
  • Precision technologies enable the use of multiple thinner ceramic dielectric layers
  • Low ESL and excellent frequency characteristics allow for circuit design that closely conforms to theoretical values
  • Monolithic structure ensures superior mechanical strength and reliability
  • Low self-heating and high ripple resistance due to low ESR
  • AEC-Q200 compliant

Applications

  • Automotive engine control units
  • Automotive sensor modules
  • Automotive battery line smoothing
  • Applications requiring higher reliability
  • Switching power supply smoothing

Videos

Mechanical Drawing

Mechanical Drawing - TDK CGA Automotive MLCCs
Publicerad: 2011-05-13 | Uppdaterad: 2025-08-01