TDK VLS-EX Wound Ferrite Power Inductors

TDK VLS-EX Wound Ferrite Power Inductors feature an optimized ferrite core figure for larger current and lower DC resistance. These inductors offer high magnetic shield construction and compatibility with high-density mounting. Additional features include a 470nH to 680µH inductance range and a 320mA to 7A rated current range. TDK VLS-EX Wound Ferrite Power Inductors are ideal for use in TVs, set-top boxes, gaming devices, and other audiovisual equipment.

Features

  • Magnetic shield-type wound inductors for power circuits
  • Ferrite core material
  • High magnetic shield construction
  • Compatible with high-density mounting
  • Large current and low Rdc are achieved by optimizing the ferrite core figure
  • 470nH to 680µH inductance range
  • 320mA to 7A rated current range

Applications

  • TVs
  • Set-top boxes
  • Gaming devices
  • Other audiovisual equipment
Publicerad: 2017-01-03 | Uppdaterad: 2023-05-23