TDK SPM-HZR Inductors

TDK SPM-HZR Inductors are magnetic shield-type wirewound inductors for power circuits that offer low inductance ranging from 0.33μH to 68μH with a tolerance of ±20%. These inductors use a metallic magnetic material and are integrated with a molded coil, that gives less humming noise compared to ferrite core adhesive coils. The SPM-HZR inductors offer a measuring frequency of 100kHz and achieve a large current, low DC-resistance, and compactness compared to ferrite wound-type inductors. These inductors show low inductance variance in high-temperature environments with good DC superimposition characteristics at a temperature range of -40°C to 125°C. TDK SPM-HZR Inductors are ideally used in automotive-related equipment like car navigation and car audio.

Features

  • Magnetic shield-type wirewound inductors
  • Compact design with a metallic core
  • 0.33μH to 68μH inductance range
  • ±20% tolerance
  • Large current
  • Low DC resistance
  • Less humming noise
  • -40°C to 125°C operating temperature range
  • AEC-Q200 qualified
  • RoHS compliant
  • Halogen free and lead free

Applications

  • Automotive-related equipment
    • Car navigation
    • Car audio
Publicerad: 2023-01-18 | Uppdaterad: 2024-08-08