TDK MMZ1608-HE Chip Beads

TDK MMZ1608-HE Chip Beads are designed for automotive applications and provide a noise reduction solution for general signal lines. This series features a terminal electrode design that improves the bonding strength with solder and supports an environment of +150°C. The beads come in a halogen- and lead-free 1608 package size that is suitable for use with high durability solder. Other features include 120Ω to 1000Ω impedance at 100MHz, 0.15Ω to 0.5Ω max. DC resistance, and an operating temperature range of -55°C to +150°C. TDK MMZ1608-HE Chip Beads are ideal for use in applications such as ECUs, powertrains, and electric brake boosters.

Features

  • Designed for automotive use
  • Noise reduction solution for general signal lines
  • Terminal electrode design improves the bonding strength with solder and supports an environment of 150°C
  • 1608 package size
  • High durability solder can be used
  • Halogen and lead free
  • RoHS / REACH compliant

Applications

  • ECUs
  • Powertrains
  • Electric brake boosters

Specifications

  • 120Ω to 1000Ω impedance at 100MHz
  • ±25% impedance tolerance
  • 0.15Ω to 0.5Ω max. DC resistance
  • 400mA to 500mA max. rated current at +125°C
  • 200mA to 300mA max. rated current at +150°C
  • -55°C to +150°C operating temperature range
Publicerad: 2021-08-31 | Uppdaterad: 2022-03-11