TDK-Lambda HQA MIL-COTS Quarter Brick DC-DC Converters

TDK-Lambda HQA MIL-COTS Quarter Brick DC-DC Converters feature 85W/120W power and are encapsulated for rugged environments. The HQA converters offer an input voltage range of 9VDC to 40VDC and high efficiency of up to 90%. These TDK-Lambda HQA MIL-COTS Quarter Brick DC-DC Converters have an operating temperature range of -40°C to +115°C and are ideal for harsh environments, particularly transportation electronics that require wide ambient temperature ranges.

Features

  • Standard quarter-brick footprint
  • 9VDC to 40VDC or 18VDC to 40VDC inputs
  • 5V to 28V or 5V to 48V nominal outputs
  • Up to 91.5% efficiency
  • Through-hole mounting
  • Up to +115°C baseplate temperature
  • Conduction, convection, or forced air cooling
  • 2250VDC isolation
  • Encapsulated for rugged environments
  • No optocouplers used
  • Enhanced screening option
  • Flanged or non-flanged versions
  • 3-year warranty
  • RoHS compliant

Applications

  • MIL-COTS
  • Transportation
  • Industrial
  • Communications

Videos

Publicerad: 2016-05-18 | Uppdaterad: 2025-12-11