TDK-Lambda DTM65-D AC-DC Medical Power Supplies

TDK-Lambda DTM65-D AC-DC Medical Power Supplies are designed for Level VI efficiency levels and lower off-load power consumption. These power supplies feature class I input, up to 100µA touch current, up to 0.15W off-load power draw, and are compliant with DOE Level VI and EU Tier 2 efficiency. The DTM65-D power supplies have an input voltage range of 90VAC to 264VAC, operating temperature range of -20°C to +60°C, and over-temperature protection. TDK-Lambda DTM65-D AC-DC Medical Power Supplies are ideal for medical instruments, medical cameras, and imaging.

Features

  • Medical certifications
  • Class I input
  • DOE Level VI and EU Tier 2 efficiency compliant
  • <100µA touch current
  • -20°C to 60°C operating temperature range
  • >89% efficiency
  • ±0.05%/°C temperature coefficient
  • >10ms hold up time @ 115VAC input

Applications

  • Medical instruments
  • Medical cameras and imaging

Dimensions (mm)

Mechanical Drawing - TDK-Lambda DTM65-D AC-DC Medical Power Supplies
Publicerad: 2018-03-26 | Uppdaterad: 2024-02-26