TDK-Lambda CUS200LD Switching Power Supplies
TDK-Lambda CUS200LD Switching Power Supplies are single-output power supplies with an output power that varies between 75W and 153W. These power supplies are available in a wide range based on the output voltage and output current. The TDK-Lambda CUS200LD operates between -20°C to 70°C temperature range with an input frequency that varies between 47Hz to 63Hz.Features
- Convection or conduction-cooled
- Up to 206W peak power capability
- Low 31mm height
- -40°C ambient temperature start-up
Applications
- Industrial
- LED
- Test
- COMM
- Broadcast
View Results ( 6 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| CUS200LD-12 | ![]() |
Strömförsörjning – chassimonterad 150W 115-230VAC 12Vout 12.5A |
| CUS200LD-48 | ![]() |
Strömförsörjning – chassimonterad 154W 115-230VAC 48Vout 3.2A |
| CUS200LD-7R5 | ![]() |
Strömförsörjning – chassimonterad 150W 115-230VAC 7.5Vout 20A |
| CUS200LD-15 | ![]() |
Strömförsörjning – chassimonterad 150W 115-230VAC 15Vout 10A |
| CUS200LD-24 | ![]() |
Strömförsörjning – chassimonterad 151W 85-265VAC 24Vout 6.3A |
| CUS200LD-5 | ![]() |
Strömförsörjning – chassimonterad 150W 115-230VAC 5Vout 30A |
Publicerad: 2017-11-03
| Uppdaterad: 2024-02-19