TDK-Lambda CUS150M 2"x4" 150W AC-DC Power Supplies
TDK-Lambda CUS150M 2"x4" 150W AC-DC Power Supplies are medical power supplies in a compact 2"x4" footprint. CUS150M open PCB version provides 150W output with forced air cooling of 1m/s and 120W at 40ºC ambient with convection cooling. The U-channel versions of this TDK-Lambda series provide 150W at up to 50ºC ambient without any forced air cooling when mounted to a chassis. CUS150M meets ITE and medical certifications (2 x MOPP) and also meets Class B levels for conducted and radiated EMI. This AC-DC power supply series is ideal for Class I and Class II installations and is available with 12V to 48V outputs. CUS150M features efficiency up to 94% and off load power consumption of less than 0.5W.
Features
- 85-264VAC input voltage
- 12V, 24V, and 48V output voltages
- Output power
- 120W to 150W convection, conduction, or forced air-cooled
- 150W convection rating (U-channel version)
- 2"x4" footprint
- Class B conducted and radiated EMI
- ITE and medical certifications (2 x MOPP)
- Suited for Class I and Class II installations
- Suited for BF-rated equipment
- Up to 85ºC ambient operation
Applications
- Medical
- Industrial
- Test
- LED
- Broadcast
Additional Resources
Derating Curves - Open Frame
Derating Curves - With Forced Air or Fan Version
Derating Curves - With U Channel and Cover
Videos
Publicerad: 2017-11-01
| Uppdaterad: 2025-12-14