TDK CN 22nF 3225 MLCCs
TDK CN 22nF 3225 Multi-Layer Ceramic Capacitors (MLCCs) are low-resistance soft-termination MLCCs that achieve a leading 22nF capacitance in a 3225 (3.2mm x 2.5mm x 2.5mm) case size. These TDK MLCCs also feature C0G characteristics at 1000V. The capacitors feature a unique terminal structure that realizes resin electrodes, offering low resistance equal to standard terminal products. These TDK resin electrodes achieve high reliability against external stress and reduced loss, making them ideal for use as resonator and snubber capacitors.Features
- Unique terminal structure realizes resin electrodes whose low resistance is equal to that of standard terminal products
- C0G characteristics with low loss and capacitance stability during temperature or voltage changes
- Higher reliability of applications, reduced component count, and miniaturization achieved with resin electrodes, high voltages, and a large volume
Applications
- Resonance circuits
- Snubber circuits
Specifications
- 22nF capacitance
- 3225 case size (3.2mm length x 2.5mm width x 2.5mm thickness)
- C0G characteristics at 1000V
Publicerad: 2025-09-18
| Uppdaterad: 2025-09-19