- Hem
- SENASTE produkterna
- Nyheter efter tillverkare
- TDK
- Automotive Telematics Control Unit Applications - TDK
TDK Automotive Telematics Control Unit Applications
TDK Automotive Telematics Control Unit Applications include RF components, buzzers, microphones, voltage protection devices, and electromagnetic compatibility (EMC) components. These products are suitably related to control units in automobile telematics and vehicle-to-everything (V2X) systems. TDK Automotive Telematics Control Unit Applications feature PowerHap™ actuators, diplexers, chip beads, ceramic transient voltage suppressors, power circuits, and motion/inertial sensors.Block Diagram
PIEZO COMPONENTS & BUZZERS
TDK Elektromagnetiska sumrar i SD-serien
Elektromagnetiska sumrar med hög pålitlighet och 2048Hz utsignal
EPCOS / TDK PiezoHapt™ och PowerHap™ ställdon
Perfekta för att ge haptisk återkoppling till användaråtgärder i smartphones, surfplattor, styrning och mer.
VOLTAGE PROTECTION DEVICES
TDK AVR-M Chip Varistors
No polarity, symmetrical current-voltage characteristics equal to Zener diodes, 6.8 to 90V range.
TDK AVRH Multilayer Varistors
AEC-Q200 compliant, operates in -55°C to +150°C temperature range, includes models for LIN and CAN.
TDK AVR-L Voltage Protection Chip Varistors
Maintains symmetrical current-voltage characteristics even after electrostatic absorption
EPCOS / TDK E Series Multilayer Varistors
High energy absorption capability, low leakage current, high-temp versions, stable protection level.
EMC COMPONENTS
TDK MMZ Automotive Chip Beads
A noise-reduction solution for general signal lines for wide variety of applications.
TDK MPZ Multilayer Chip Beads
Support compact devices that need smaller spaces, offered in many sizes, and no cross-talk.
TDK ACT Common Mode Filters & Chokes
Withstands temps up to 125°C/150°C, for vehicular devices requiring compatibility with high temps.
TDK ACM-V Common-Mode Filters
AEC-Q200, designed for automotive power lines, excellent common-mode impedance, & noise suppression.
TDK YFF 3-Terminal Feedthrough Filters
Provides ultra-low ESL solutions by utilizing the design equivalent to multi-component LC circuits.
RF COMPONENTS
TDK DEA LTCC RF Filters
Filters available in low pass, high pass, and band pass configurations, in various case sizes.
TDK RF Baluns
Extensive range of SMD/SMT models with various impedances ranging from 50 to 200Ω.
TDK RF Ceramic Chip Antennas
42MHz bandwidth, linear polarization at 50Ω impedance, maximum return loss in the bandwidth of -5dB.
TDK DPX Diplexers
Small, low profile, and lightweight diplexers with low insertion loss and no adjustment required.
TDK RF Couplers
Directional couplers with a variety of coupling characteristics and frequency ranges.
INDUCTORS (COILS)
TDK MHQ-P High-Frequency Circuit Ceramic Inductors
Multilayer inductors with high Q characteristics equivalent to that of air core wound inductors.
TDK MLG Inductors
High-frequency, multilayer inductors with inductance values from 0.6nH to 120nH
TDK CLF-NI-D Type Wound Ferrite Inductors
Magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise).
TDK SPM-HZ Automotive Power Inductors
Magnetically shielded, wound-metal inductors for automotive power circuit applications.
TDK SPM-VT-D induktorer för fordon
Lindade induktorer av metallkomposittyp, för strömkretsar som använder ett metalliskt, magnetiskt material.
TDK TFM-ALMA AEC-Q200 Thin Film Power Inductors
AEC-Q200 compliant, proprietary metallic magnetic material, ideal for automotive power circuits.
TDK AEC-Q200 TFM-ALVA Thin Film Power Inductors
AEC-Q200 compliant, 40V rating that emphasizes voltage resistance, offers 2520 and 3225 case sizes.
TDK MLD Power Inductors
Low-profile, multilayer ferrite power inductors designed for automotive power circuits.
Learn More
TDK Technologies
Offers suitable solutions for a wide variety of applications in a number of markets.
- TDK