Taoglas NFR External Bracket Mount NFC Antennas
Taoglas NFR External Bracket Mount NFC Antennas are designed for NFC readers, allowing a device to execute point-to-point data transmission without contact. Taoglas NFR External Bracket Mount NFC Antennas feature a 13.56MHz frequency and have an RJ45 jack connector. NRF.02 is an IP67 waterproof version for indoor or outdoor applications.Features
- For use with NFC readers
- 13.56MHz frequency
- 1M Ethernet cable
- RJ45 jack connector
- IP67 waterproof (NRF.02)
- Dimensions
- 75mm x 75mm x 28mm (NRF.01)
- 75mm x 75mm x 27.9mm (NRF.02)
- RoHS compliant
Specifications
- -40°C to +85°C operating temperature range
- Non-condensing +65°C 95% relative humidity
- 32g weight
Additional Resources
Publicerad: 2021-03-10
| Uppdaterad: 2023-08-02