Taoglas Colosseum MA841 2-in-1 4G MIMO Antenna
Taoglas Colosseum MA841 2-in-1 4G 4G MIMO Permanent Mount Antenna is designed for use in worldwide telematics applications that require superior 4G LTE MIMO performance. The unit delivers powerful worldwide 4G LTE MIMO antenna technology at 700MHz / 800MHz / 1700MHz / 1800MHz / 2600MHz. The antenna meets the 4G applications' demand for high-speed data uplink and downlink and features the high-efficiency and high-gain MIMO necessary to achieve the required signal-to-noise ratio and throughput. The Colosseum MA841 from Taoglas is a low-profile, heavy-duty IP67 waterproof external M2M antenna.
Features
- 2x 4G MIMO 698MHz to 960MHz / 1710MHz to 2170MHz / 2490MHz to 2690MHz
- Screw-mount (permanent mount)
- Worldwide 4G bands, including 3G and 2G, CAT M and NB-IoT
- IP67-rated enclosure
- 94.3mm x 57.4mm dimensions
- 1m RG-316 with SMA(M) connectors as standard
- RoHS and REACH compliant
Applications
- Remote asset and pipeline monitoring
- Digital signage
- HD video over LTE
- First responders and emergency services
- Automotive vehicle tracking and telematics
Specifications
- 0.698GHz to 2.69GHz frequency
- 50Ω impedance
- -40°C to +85°C operating temperature range
Additional Resources
Publicerad: 2020-01-27
| Uppdaterad: 2026-01-26