Taoglas LLP LTCC Low Pass Filters
Taoglas LLP LTCC Low Pass Filters are designed for wireless transmitters or receivers. These filters provide low insertion losses and good rejection of unwanted signals at harmonic frequencies for good system performance. Taoglas LLP filters come with a multi-layer monolithic ceramic structure that provides high reliability in a lightweight, low-profile, and industrial standard SMT package. These filters feature a high-density PCB layout, excellent solderability, and easy visual inspection capability. The LLP filters are available in different versions with 2450MHz, 2500MHz, and 5875MHz cutoff frequencies.Features
- Designed for wireless transmitters or receivers
- Low insertion loss
- Low passband ripple
- High attenuation
- Compact and low-profile SMT package
- Multilayer monolithic ceramic structure
- High reliability
- High-density PCB layout
Specifications
- Ceramic material
- Ag-plated finish
- 1W power dissipation (minimum)
- -40°C to +85°C operating temperature range
- LLP.2450.X.A.30
- 2450MHz cutoff frequency
- 0.5dB insertion loss (maximum)
- 0.5dB passband ripple (maximum)
- Less than -10dB return loss
- 50Ω in/out impedance
- 1.6mm x 0.8mm x 0.6mm dimensions
- LLP.2500.X.A.30
- 2500MHz cutoff frequency
- 0.42dB insertion loss (maximum)
- 0.5dB passband ripple (maximum)
- <-14dB return loss
- 50Ω in/out impedance
- 1.6mm x 0.8mm x 0.6mm dimensions
- LLP.2500.X.B.30
- 2500MHz cutoff frequency
- 0.5dB insertion loss (maximum)
- 0.5dB passband ripple (maximum)
- <-10dB return loss
- 50Ω in/out impedance
- 2.9mm x 1.25mm x 0.95mm dimensions
- LLP.5875.Y.A.30
- 5512.5MHz cutoff frequency
- 0.6dB insertion loss (maximum)
- 0.5dB passband ripple (maximum)
- <-10dB return loss
- 50Ω in/out impedance
- 2mm x 1.25mm x 0.95mm dimensions
View Results ( 4 ) Page
| Artikelnummer | Datablad | Beskrivning | Frekvens | Bandbredd | Paket/låda | Införingsförlust |
|---|---|---|---|---|---|---|
| LLP.2500.X.B.30 | ![]() |
Signalkonditionering LLP.2500.X.B.30 LTCC Low Pass Filter for 2500MHz 2.0x1.25x0.95mm, Bandwidth 100MHz | 2.5 GHz | 100 MHz | 2.9 mm x 1.25 mm x 0.95 mm | 0.5 dB |
| LLP.5875.Y.A.30 | ![]() |
Signalkonditionering LLP.5875.Y.A.30 LTCC Low Pass Filter for 5875MHz 2.0x1.25x0.95mm, Bandwidth 725MHz | 5.875 GHz | 725 MHz | 2 mm x 1.25 mm x 0.95 mm | 0.6 dB |
| LLP.2450.X.A.30 | ![]() |
Signalkonditionering LLP.2450.X.A.30 LTCC Low Pass Filter for 2450MHz 1.6x0.8x0.6mm, Bandwidth 100MHz | 2.45 GHz | 100 MHz | 1.6 mm x 0.8 mm x 0.6 mm | 0.5 dB |
| LLP.2500.X.A.30 | ![]() |
Signalkonditionering LLP.2500.X.A.30 LTCC Low Pass Filter for 2500MHz 1.6x0.8x0.6mm, Bandwidth 100MHz | 2.5 GHz | 100 MHz | 1.6 mm x 0.8 mm x 0.6 mm | 0.42 dB |
Publicerad: 2019-04-17
| Uppdaterad: 2023-06-27